NXP Semiconductors MK27FN2M0AVMI15

Kinetis K27: 150MHz Cortex-M4 Performance MCU, 2MB Flash, 1MB RAM, 2x USB (FS + HS), 169 MAPBGA
$ 19.942
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MK27FN2M0AVMI15.

IHS

Datasheet83 pages8 years ago

Inventory History

3 month trend:
-16.71%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of NXP Semiconductors MK27FN2M0AVMI15 provided by its distributors.

Kinetis K27: 150MHz Cortex-M4 Performance MCU, 2MB Flash, 1MB RAM, 2x USB (FS + HS), 169 MAPBGA
NXP Semiconductors SCT
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4 CPU, 150MHz, CMOS, PBGA169
ARM MCU, 32-bit, ARM Cortex-M4F, 150 MHz, 2 MB, 1 MB, 169 Pins, MAPBGA
MCU 32-bit ARM Cortex M4 RISC 2MB Flash 3.3V 169-Pin LFBGA Tray
Mcu, 1Mb, 150Mhz, Mapbga-169; Product Range:Kinetis K Family K2X Series Microcontrollers; Device Core:Arm Cortex-M4; Data Bus Width:32 Bit; Operating Frequency Max:150Mhz; Program Memory Size:2Mb; No. Of Pins:169Pins; Qualification:-Rohs Compliant: Yes |NXP Semiconductors MK27FN2M0AVMI15

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP