NXP Semiconductors MK21DN512AVMC5

MCU 32-bit Kinetis K21 ARM Cortex M4 RISC 512KB Flash 1.8V/2.5V/3.3V 121-Pin MAP-BGA
$ 9.959
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MK21DN512AVMC5.

IHS

Datasheet66 pages11 years ago

NXP Semiconductors SCT

Newark

Augswan

element14 APAC

Inventory History

3 month trend:
-9.69%

CAD Models

Download NXP Semiconductors MK21DN512AVMC5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2014-11-16
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

NXP SemiconductorsMK11DN512AVMC5
Kinetis K11: 50MHz Cortex-M4 Performance MCU, 512KB Flash, 64KB SRAM, Anti-tamper, 121-MAPBGA
NXP SemiconductorsMK11DN512VMC5
Kinetis K11: 50MHz Cortex-M4 Performance MCU, 512KB Flash, 64KB SRAM, Anti-tamper, 121-MAPBGA
NXP SemiconductorsMK12DN512VMC5
Kinetis K12: 50MHz Cortex-M4 Performance MCU, 512KB Flash, 64KB SRAM, 121-MAPBGA

Descriptions

Descriptions of NXP Semiconductors MK21DN512AVMC5 provided by its distributors.

MCU 32-bit Kinetis K21 ARM Cortex M4 RISC 512KB Flash 1.8V/2.5V/3.3V 121-Pin MAP-BGA
Kinetis K21: 50MHz Cortex-M4 MCU, 512KB Flash, 64KB SRAM, Full-Speed USB, Anti-tamper, 121-MAPBGA
MCU, ARM CORTEX-M4, 50MHZ, MAPBGA-121
MCU, ARM CORTEX-M4, 50MHZ, MAPBGA-121; Product Range: KinetisK Family K2x Series Microcontrollers; Architecture: ARM Cortex-M4; No. of Bits: 32bit; CPU Speed: 50MHz; Program Memory Size: 512KB; RAM Memory Size: 64KB; No. of P

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP