NXP Semiconductors MK20DX32VFT5

Kinetis K20: 50MHz Cortex-M4 Performance MCU, 64KB Flash, 8KB SRAM, Full-Speed USB, 48-QFN
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MK20DX32VFT5.

IHS

Datasheet60 pages14 years ago

Newark

Freescale Semiconductor

SHENGYU ELECTRONICS

Farnell

CAD Models

Download NXP Semiconductors MK20DX32VFT5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2012-02-14
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

NXP SemiconductorsMK20DN32VFT5
Kinetis K20: 50MHz Cortex-M4 Performance MCU, 32KB Flash, 8KB SRAM, Full-Speed USB, 48-QFN
NXP SemiconductorsMK10DN32VFT5
MCU 32-bit Kinetis K10 ARM Cortex M4 RISC 32KB Flash 1.8V/2.5V/3.3V 48-Pin QFN EP Tray
NXP SemiconductorsMK10DX32VFT5
MCU 32-bit Kinetis K10 ARM Cortex M4 RISC 32KB Flash 1.8V/2.5V/3.3V 48-Pin QFN EP Tray
MicrochipATSAM3N0AA-MU
MCU 32-bit SAM3N ARM Cortex M3 RISC 32KB Flash 1.8V/2.5V/3V/3.3V 48-Pin QFN Tray
MCU 32-bit SAM7S ARM7TDMI RISC 32KB Flash 1.8V/3.3V 48-Pin QFN EP
MCU 32-bit SAM7S ARM7TDMI RISC 32KB Flash 1.8V/3.3V 48-Pin QFN EP

Descriptions

Descriptions of NXP Semiconductors MK20DX32VFT5 provided by its distributors.

Kinetis K20: 50MHz Cortex-M4 Performance MCU, 64KB Flash, 8KB SRAM, Full-Speed USB, 48-QFN
MCU 32-bit Kinetis K20 ARM Cortex M4 RISC 32KB Flash 1.8V/2.5V/3.3V 48-Pin QFN EP Tray
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4 CPU, 50MHz, CMOS
IC 32BIT MCU KINETIS K20 50MHZ 48-QFN; Controller Family/Series:(ARM Cortex - M4) Kinetis K20; Core Size:32bit; No. of I/O's:29; Program Memory Size:32 KB; EEPROM Memory Size:2KB; RAM Memory Size:8KB; CPU Speed:50MHz ;RoHS Compliant: Yes
MCU, KINETIS, K20, CORTEX M4, 48QFN; Controller Family/Series:(ARM Cortex - M4) Kinetis K20; Core Size:32bit; No. of I/O's:29; Supply Voltage Min:1.71V; Supply Voltage Max:3.6V; Digital IC Case Style:QFN; No. of Pins:48; Program Memory Size:32KB; EEPROM Memory Size:2KB; RAM Memory Size:8KB; CPU Speed:50MHz; Peripherals:ADC, Comparator, DAC, DMA, PWM, Timer; Embedded Interface Type:I2C, SPI, UART, USB; Operating Temperature Range:-40°C to +105°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (19-Dec-2012); No. of Timers:3; Oscillator Type:External, Internal; Supply Voltage Range:1.71V to 3.6V

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP