NXP Semiconductors MK20DX128VMC7

MCU 32-bit ARM Cortex M4 RISC 128KB Flash 1.8V/2.5V/3.3V 121-Pin MAP-BGA Tray
$ 7.354
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MK20DX128VMC7.

IHS

Datasheet73 pages13 years ago

Future Electronics

Freescale Semiconductor

Farnell

Newark

Inventory History

3 month trend:
+79.23%

CAD Models

Download NXP Semiconductors MK20DX128VMC7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Malaysia
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2012-12-05
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

NXP SemiconductorsMK10DX128VMC7
MCU 32-bit K10 ARM Cortex M4 RISC 128KB Flash 1.8V/2.5V/3.3V 121-Pin MAP-BGA Tray
NXP SemiconductorsMK40DX128VMC7
MCU 32-bit K40 ARM Cortex M4 RISC 128KB Flash 1.8V/2.5V/3.3V 121-Pin MAP-BGA Tray
NXP SemiconductorsMK20DX64VMC7
Kinetis K20: 72MHz Cortex-M4 Performance MCU, 96KB Flash, 16KB SRAM, Full-Speed USB, 121-MAPBGA

Descriptions

Descriptions of NXP Semiconductors MK20DX128VMC7 provided by its distributors.

MCU 32-bit ARM Cortex M4 RISC 128KB Flash 1.8V/2.5V/3.3V 121-Pin MAP-BGA Tray
Kinetis K20: 72MHz Cortex-M4 Performance MCU, 160KB Flash, 32KB SRAM, Full-Speed USB, 121-MAPBGA
Microcontroller, 32-Bit, FLASH, CORTEX-M4 CPU, 72MHz, CMOS, PBGA121
NXP MK20DX128VMC7 32 Bit Microcontroller, ARM Cortex-M4, 72 MHz, 128 KB, 32 KB, 121 Pins, MAPBGA
MCU, CORTEX M4, KINETIS, 121MAPBGA; Controller Family/Series:(ARM Cortex - M4) Kinetis K20; Core Size:32bit; No. of I/O's:70; Supply Voltage Min:1.71V; Supply Voltage Max:3.6V; Digital IC Case Style:MAPBGA; No. of Pins:121; Program Memory Size:128KB; EEPROM Memory Size:2KB; RAM Memory Size:32KB; CPU Speed:72MHz; Oscillator Type:External, Internal; No. of Timers:2; Peripherals:ADC, DAC, DMA, PWM, RTC, Timer; Embedded Interface Type:CAN, I2C, I2S, SPI, UART, USB; Operating Temperature Range:-40°C to +105°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (18-Jun-2012); Supply Voltage Range:1.71V to 3.6V

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP