NXP Semiconductors MK20DN512ZVLK10

Kinetis K20: 100MHz Cortex-M4 Performance MCU, 512KB Flash, 128KB SRAM, Full-Speed USB, 80-LQFP
$ 11.13
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MK20DN512ZVLK10.

IHS

Datasheet75 pages13 years ago
Datasheet75 pages13 years ago

element14 APAC

Newark

Farnell

_legacy Avnet

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2011-05-13
Lifecycle StatusNRND (Last Updated: 2 weeks ago)

Related Parts

NXP SemiconductorsMK40DN512VLK10
MCU 32-bit K40 ARM Cortex M4 RISC 512KB Flash 1.8V/2.5V/3.3V 80-Pin LQFP Tray
NXP SemiconductorsMK10DN512VLK10
Kinetis K10: 100MHz Cortex-M4 Performance MCU, 512KB Flash, 128KB SRAM, 80-LQFP
NXP SemiconductorsMK10DN512ZVLK10
MCU 32-bit Kinetis K10 ARM Cortex M4 RISC 512KB Flash 1.8V/2.5V/3.3V 80-Pin LQFP Tray
MicrochipATSAM4N8BA-AU
MCU 32-bit SAM4N ARM Cortex M4 RISC 512KB Flash 1.2V/3.3V 64-Pin LQFP Tray
STMicroelectronicsSTM32F411RET6
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4 CPU, 100MHz, CMOS, PQFP64
STMicroelectronicsSTM32L476RET6
Ultra-low-power with FPU ARM Cortex-M4 MCU 80 MHz with 512 Kbytes Flash, LCD, USB OTG

Descriptions

Descriptions of NXP Semiconductors MK20DN512ZVLK10 provided by its distributors.

Kinetis K20: 100MHz Cortex-M4 Performance MCU, 512KB Flash, 128KB SRAM, Full-Speed USB, 80-LQFP
MCU 32-bit K20 ARM Cortex M4 RISC 512KB Flash 1.8V/2.5V/3.3V 80-Pin LQFP Tray
RISC Microcontroller, 32-Bit, FLASH, 100MHz, CMOS, PQFP80
IC 32BIT MCU KINETIS K20 100MHZ 80-LQFP; Controller Family/Series:(ARM Cortex) Kinetis; Core Size:32bit; Program Memory Size:512 KB; CPU Speed:100MHz; Oscillator Type:External, Internal; Digital IC Case Style:LQFP ;RoHS Compliant: Yes
MCU, KINETIS, K20, CORTEX M4, 80LQFP; Controller Family/Series:(ARM Cortex - M4) Kinetis K20; Core Size:32bit; No. of I/O's:52; Supply Voltage Range:1.71V to 3.6V; Digital IC Case Style:LQFP; No. of Pins:80; Program Memory Size:512KB; RAM Memory Size:128KB; CPU Speed:100MHz; Oscillator Type:External, Internal; No. of Timers:2; Peripherals:ADC, DAC, CRC, DMA, POR, RTC; Embedded Interface Type:CAN, I2C, SPI, UART, USB; No. of PWM Channels:12; Operating Temperature Range:-40°C to +105°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (18-Jun-2012)

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP