NXP Semiconductors MK10DX64VMP5

MCU 32-bit Kinetis K10 ARM Cortex M4 RISC 64KB Flash 1.8V/2.5V/3.3V 64-Pin MAP-BGA Tray
$ 4.855
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MK10DX64VMP5.

IHS

Datasheet61 pages14 years ago

NXP Semiconductors SCT

Freescale Semiconductor

Newark

SHENGYU ELECTRONICS

CAD Models

Download NXP Semiconductors MK10DX64VMP5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2012-02-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

NXP SemiconductorsMK10DN64VMP5
MCU 32-bit Kinetis K10 ARM Cortex M4 RISC 64KB Flash 1.8V/2.5V/3.3V 64-Pin MAP-BGA Tray
NXP SemiconductorsMK20DN64VMP5
MCU 32-bit Kinetis K20 ARM Cortex M4 RISC 64KB Flash 1.8V/2.5V/3.3V 64-Pin MAP-BGA Tray
NXP SemiconductorsMK20DX64VMP5
MCU 32-bit Kinetis K20 ARM Cortex M4 RISC 64KB Flash 1.8V/2.5V/3.3V 64-Pin MAP-BGA Tray

Descriptions

Descriptions of NXP Semiconductors MK10DX64VMP5 provided by its distributors.

MCU 32-bit Kinetis K10 ARM Cortex M4 RISC 64KB Flash 1.8V/2.5V/3.3V 64-Pin MAP-BGA Tray
Kinetis K10: 50MHz Cortex-M4 Performance MCU, 96KB Flash, 16KB SRAM, 64-MAPBGA
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4 CPU, 50MHz, CMOS, PBGA64
IC 32BIT MCU KINETIS K10 50MHZ 64-MAPBGA; Controller Family/Series:(ARM Cortex - M4) Kinetis K10; Core Size:32bit; No. of I/O's:44; Program Memory Size:64 KB; EEPROM Memory Size:32Byte; RAM Memory Size:16KB; CPU Speed:50MHz ;RoHS Compliant: Yes
MCU, KINETIS, K10, CORTEX M4, 64MAP; Controller Family/Series:(ARM Cortex - M4) Kinetis K10; Core Size:32bit; No. of I/O's:44; Supply Voltage Range:1.71V to 3.6V; Digital IC Case Style:MAPBGA; No. of Pins:64; Program Memory Size:64KB; EEPROM Memory Size:2KB; RAM Memory Size:16KB; CPU Speed:50MHz; Oscillator Type:External, Internal; No. of Timers:3; Peripherals:ADC, Comparator, DAC, DMA, PWM, Timer; Embedded Interface Type:I2C, SPI, UART; Operating Temperature Range:-40°C to +105°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (18-Jun-2012)

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP