NXP Semiconductors MK10DX128VFM5

MCU 32-bit K10 ARM Cortex M4 RISC 128KB Flash 1.8V/2.5V/3.3V 32-Pin QFN EP Tray
$ 3.866
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MK10DX128VFM5.

IHS

Datasheet57 pages14 years ago

Future Electronics

Freescale Semiconductor

Factory Futures

Farnell

Inventory History

3 month trend:
-45.78%

CAD Models

Download NXP Semiconductors MK10DX128VFM5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2012-02-14
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

NXP SemiconductorsMK10DN128VFM5
NXP MK10DN128VFM5 32 Bit Microcontroller, ARM Cortex-M4, 50 MHz, 128 KB, 16 KB, 32 Pins, QFN
NXP SemiconductorsMK20DX128VFM5
Kinetis K20: 50MHz Cortex-M4 Performance MCU, 160KB Flash, 16KB SRAM, Full-Speed USB, 32-QFN
NXP SemiconductorsMK20DN128VFM5
Kinetis K20: 50MHz Cortex-M4 Performance MCU, 128KB Flash, 16KB SRAM, Full-Speed USB, 32-QFN
MCU 32-bit ARM Cortex M0+ RISC 128KB Flash 3.3V 32-Pin QFN EP Tray
MCU 32-bit SAM D20E ARM Cortex M0+ RISC 128KB Flash 1.8V/2.5V/3.3V 32-Pin QFN EP Tray
MCU 32-Bit SAM D21 ARM Cortex M0+ RISC 256KB Flash 3.3V 32-Pin QFN EP - Trays

Descriptions

Descriptions of NXP Semiconductors MK10DX128VFM5 provided by its distributors.

MCU 32-bit K10 ARM Cortex M4 RISC 128KB Flash 1.8V/2.5V/3.3V 32-Pin QFN EP Tray
Kinetis K10: 50MHz Cortex-M4 Performance MCU, 160KB Flash, 16KB SRAM, 32-QFN
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4 CPU, 50MHz, CMOS
MCU, KINETIS, K10, CORTEX M4, 32QFN; Controller Family/Series:(ARM Cortex - M4) Kinetis K10; Core Size:32bit; No. of I/O's:24; Program Memory Size:128KB; EEPROM Memory Size:2KB; RAM Memory Size:16KB; CPU Speed:50MHz; Oscillator ;RoHS Compliant: Yes
MCU, KINETIS, K10, CORTEX M4, 32QFN; Controller Family/Series:(ARM Cortex - M4) Kinetis K10; Core Size:32bit; No. of I/O's:24; Supply Voltage Range:1.71V to 3.6V; Digital IC Case Style:QFN; No. of Pins:32; Program Memory Size:128KB; EEPROM Memory Size:2KB; RAM Memory Size:16KB; CPU Speed:50MHz; Oscillator Type:External, Internal; No. of Timers:3; Peripherals:ADC, Comparator, DAC, DMA, PWM, Timer; Embedded Interface Type:I2C, SPI, UART; No. of PWM Channels:8; Operating Temperature Range:-40°C to +105°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (18-Jun-2012)

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP