NXP Semiconductors MK10DN512VLL10

MCU 32-bit Kinetis K10 ARM Cortex M4 RISC 512KB Flash 1.8V/2.5V/3.3V 100-Pin LQFP Tray
$ 9.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MK10DN512VLL10.

IHS

Datasheet75 pages12 years ago
Datasheet72 pages12 years ago

LCSC

Upverter

Freescale Semiconductor

Newark

Inventory History

3 month trend:
-14.62%

CAD Models

Download NXP Semiconductors MK10DN512VLL10 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2012-06-07
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

NXP SemiconductorsMKV31F512VLL12
Kinetis KV31: 120MHz Cortex-M4F Real-time Control MCU, 512KB Flash, 96KB SRAM, 100-LQFP
NXP SemiconductorsMK20DN512VLL10
MCU 32-bit Kinetis K20 ARM Cortex M4 RISC 512KB Flash 1.8V/2.5V/3.3V 100-Pin LQFP Tray
NXP SemiconductorsMK60DN512VLL10
Kinetis K60: 100MHz Cortex-M4 MCU, 512KB Flash, 128KB SRAM, Full-Speed USB, Ethernet, 100-LQFP
STMicroelectronicsSTM32F411VET6
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4 CPU, 100MHz, CMOS, PQFP100
STMicroelectronicsSTM32L476VET6
Ultra-low-power with FPU ARM Cortex-M4 MCU 80 MHz with 512 Kbytes Flash, LCD, USB OTG
MCU 32-bit SAM4N ARM Cortex M4 RISC 512KB Flash 1.2V/3.3V 100-Pin LQFP T/R - Tape and Reel

Descriptions

Descriptions of NXP Semiconductors MK10DN512VLL10 provided by its distributors.

MCU 32-bit Kinetis K10 ARM Cortex M4 RISC 512KB Flash 1.8V/2.5V/3.3V 100-Pin LQFP Tray
Kinetis K10: 100Mhz Cortex-M4 Performance Mcu, 512Kb Flash, 128Kb Sram, 100-Lqfp Rohs Compliant: Yes
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4 CPU, 100MHz, CMOS, PQFP100
MCU, KINETIS, CORTEX M4, 100LQFP; Controller Family/Series:(ARM Cortex - M4) Kinetis K10; Core Size:32bit; No. of I/O's:70; Supply Voltage Min:1.71V; Supply Voltage Max:3.6V; Digital IC Case Style:LQFP; No. of Pins:100; Program Memory Size:512KB; RAM Memory Size:128KB; CPU Speed:100MHz; Peripherals:ADC, Comparator, DAC, DMA, PWM, Timer; Embedded Interface Type:CAN, I2C, I2S, SPI, UART; Operating Temperature Min:-40°C; Operating Temperature Max:105°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (20-Jun-2013); No. of PWM Channels:8; No. of Timers:3; Operating Temperature Range:-40°C to +105°C; Oscillator Type:External, Internal; Supply Voltage Range:1.71V to 3.6V
Device Core = ARM® Cortex® M4 / Data Bus Width bit = 32 / Instruction Set Architecture = RISC / Family Name = Kinetis / Clock Frequency Max. MHz = 100 / Program Memory Type = Flash / Program Memory Size KB = 512 / RAM Memory Size KB = 128 / Interfaces = I²C / Interfaces = SPI / Interfaces = UART / Interfaces = I²S / Interfaces = SDHC / Interfaces = CAN / ADC Resolution bit = 16 / DAC Resolution bit = 12 / Number of Programmable I/Os = 70 / Number of Timers/Counters = 8 / Comparators = 3 / Supply Voltage Min. V = 1.71 / Supply Voltage Max. V = 3.6 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Package Type = LQFP / Pins = 100 / Mounting Type = SMD / MSL = Level-3 / Packaging = Tray / Length mm = 14 / Width mm = 14 / Height mm = 1.7 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • MK10DN512VLL10.