NXP Semiconductors MIMXRT117FDVMAA

Microprocessor, 1 Core, 32-bit, ARM Cortex-M7, ARM Cortex-M4, 1 GHz, MAPBGA, 289 Pins
$ 11.592
NRND

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MIMXRT117FDVMAA.

IHS

Datasheet131 pages3 years ago

element14 APAC

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusNRND (Last Updated: 2 weeks ago)

Descriptions

Descriptions of NXP Semiconductors MIMXRT117FDVMAA provided by its distributors.

Microprocessor, 1 Core, 32-bit, ARM Cortex-M7, ARM Cortex-M4, 1 GHz, MAPBGA, 289 Pins
ARM Microcontrollers - MCU i.MXRT117F, Conm,289BGA
MPU, 1MHZ, 32BIT, 3.6V, MAPBGA-289;
IC MCU 32BIT 256KB ROM 289LFBGA
Mcu, 32Bit, 1Ghz, Mapbga-289; Product Range:I.mx Rt Family I.mx Rt1170 Series Microcontrollers; Device Core:Arm Cortex-M7F; Data Bus Width:32 Bit; Operating Frequency Max:1Ghz; Program Memory Size:-; No. Of Pins:289Pins Rohs Compliant: Yes |NXP Semiconductors MIMXRT117FDVMAA

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIMXRT117FDVMAA.