NXP Semiconductors MIMXRT1172AVM8A

IC Mcu 32 Bit Ext Mem 289MAPBGA
$ 13.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MIMXRT1172AVM8A.

LCSC

Datasheet140 pages3 years ago

NXP Semiconductors

Augswan

Inventory History

3 month trend:
-0.05%

CAD Models

Download NXP Semiconductors MIMXRT1172AVM8A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) Code5A992.C
Harmonized Tariff Schedule (HTS) Code8542.31.00.30
Introduction Date2020-10-16
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of NXP Semiconductors MIMXRT1172AVM8A provided by its distributors.

IC MCU 32BIT EXT MEM 289MAPBGA
SOC i.MX ARMCortex M7 289-Pin MAP-BGA Tray
MPU, 800MHZ, 32BIT, 3.6V, MAPBGA-289;
Mcu, 32Bit, 800Mhz, Mapbga-289; Product Range:I.mx Rt Family I.mx Rt1170 Series Microcontrollers; Device Core:Arm Cortex-M7F; Data Bus Width:32 Bit; Operating Frequency Max:800Mhz; Program Memory Size:-; No. Of Pins:289Pins Rohs Compliant: Yes |NXP Semiconductors MIMXRT1172AVM8A

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIMXRT1172AVM8A.