NXP Semiconductors MIMXRT106PDVL6B

MPU i.MX RT1060 RISC 32-Bit 600MHz 1.8V/3.3V 196-Pin MAPBGA Tray
$ 7.278
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MIMXRT106PDVL6B.

IHS

Datasheet118 pages9 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of NXP Semiconductors MIMXRT106PDVL6B provided by its distributors.

MPU i.MX RT1060 RISC 32-Bit 600MHz 1.8V/3.3V 196-Pin MAPBGA Tray
MCU, 32BIT, 600MHZ, MAPBGA-196;
IC MCU 32BIT 128MB ROM 196LFBGA
Mcu, 32Bit, 600Mhz, Mapbga-196; Product Range:I.mx Rt Family I.mx Rt1060 Series Microcontrollers; Device Core:Arm Cortex-M7F; Data Bus Width:32 Bit; Operating Frequency Max:600Mhz; Program Memory Size:-; No. Of Pins:196Pins Rohs Compliant: Yes |NXP Semiconductors MIMXRT106PDVL6B

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP