NXP Semiconductors MIMXRT106LCVL5B

Processor Crossover i.MX RT1060 ARM Cortex-M7 RISC 32-Bit 528MHz 196-Pin MAPBGA
$ 10.9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MIMXRT106LCVL5B.

element14 APAC

Datasheet117 pages6 years ago

Inventory History

3 month trend:
+12.35%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) Code5A992.C
Harmonized Tariff Schedule (HTS) Code8542.31.00.30
Introduction Date2020-08-07
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of NXP Semiconductors MIMXRT106LCVL5B provided by its distributors.

Processor Crossover i.MX RT1060 ARM Cortex-M7 RISC 32-Bit 528MHz 196-Pin MAPBGA
MPU, 528MHZ, 32BIT, 1.26V/MAPBGA-196;
IC MCU 32BIT 128MB ROM 196LFBGA
Mcu, 32Bit, 528Mhz, Mapbga-196; Product Range:I.mx Rt Family I.mx Rt1060 Series Microcontrollers; Device Core:Arm Cortex-M7F; Data Bus Width:32 Bit; Operating Frequency Max:528Mhz; Program Memory Size:-; No. Of Pins:196Pins Rohs Compliant: Yes |NXP Semiconductors MIMXRT106LCVL5B

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIMXRT106LCVL5B.