NXP Semiconductors MIMXRT1064DVL6A

Microprocessor, 1 Cores, 32-bit, ARM Cortex-M7F, 600 MHz, MAPBGA, 196 Pins
$ 7.51
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MIMXRT1064DVL6A.

IHS

Datasheet115 pages6 years ago

Augswan

Upverter

NXP Semiconductors

Inventory History

3 month trend:
-3.65%

CAD Models

Download NXP Semiconductors MIMXRT1064DVL6A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusNRND (Last Updated: 2 weeks ago)

Descriptions

Descriptions of NXP Semiconductors MIMXRT1064DVL6A provided by its distributors.

Microprocessor, 1 Cores, 32-bit, ARM Cortex-M7F, 600 MHz, MAPBGA, 196 Pins
i.MX RT1060: 3.3 V 528 MHz 1 Core 32-Bit Microprocessor IC - MAPBGA-196
RISC Microprocessor, 32-Bit, 600MHz, CMOS, PBGA196
NXP - MIMXRT1064DVL6A - Microprocessor, i.MX Family i.MX RT1060 Series, 32bit, 4 MB, 600 MHz, 925mV to 1.26V, MAPBGA-196
MPU, 32BIT, 600MHZ, 0 TO 95DEG C; Product Range: i.MX Family i.MX RT1060 Series Microprocessors; MPU Core Size: 32bit; Program Memory Size: 4MB; No. of Pins: 196Pins; MPU Case Style: MAPBGA; Supply Voltage Min: 925mV; Supply V

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP