NXP Semiconductors MIMXRT1062DVL6A

i.MX RT1060: 3.3 V 600 MHz 1 Core 32-Bit Crossover Processor - MAPBGA-196
$ 6.233
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MIMXRT1062DVL6A.

IHS

Datasheet118 pages9 years ago

NXP Semiconductors

NXP Semiconductors SCT

Inventory History

3 month trend:
-14.29%

CAD Models

Download NXP Semiconductors MIMXRT1062DVL6A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) Code5A992.C
Harmonized Tariff Schedule (HTS) Code8542.31.00.30
Introduction Date2018-08-28
Lifecycle StatusNRND (Last Updated: 1 month ago)

Descriptions

Descriptions of NXP Semiconductors MIMXRT1062DVL6A provided by its distributors.

i.MX RT1060: 3.3 V 600 MHz 1 Core 32-Bit Crossover Processor - MAPBGA-196
NXP - MIMXRT1062DVL6A - Microprocessor, i.MX Family i.MX RT1060 Series, 32bit, 128 KB, 600 MHz, 925mV to 1.3V, MAPBGA-196
I.mxrt1060/ Tray Rohs Compliant: Yes |NXP Semiconductors MIMXRT1062DVL6A
i.MX RT1050 Crossover Processors Data Sheet for Consumer Products
NXP Semiconductors SCT
SOC i.MX ARM Cortex M7 40nm 196-Pin LFBGA Tray
IC MCU 32BIT EXT MEM 196MAPBGA
MPU, 32BIT, 600MHZ, MAPBGA-196
MPU, 32BIT, 600MHZ, MAPBGA-196; Product Range: i.MX Family i.MX RT1060 Series Microprocessors; MPU Core Size: 32bit; Program Memory Size: 128KB; No. of Pins: 196Pins; MPU Case Style: MAPBGA; Supply Voltage Min: 925mV; Supply V

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIMXRT1062DVL6A.