NXP Semiconductors MIMXRT1052DVL6A

Microprocessor, i.MX RT1050 Series, 32bit, 96KB, 600MHz, 1.25V to 1.3V, MAPBGA-196
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MIMXRT1052DVL6A.

IHS

Datasheet115 pages8 years ago

Farnell

Future Electronics

Newark

SHENGYU ELECTRONICS

CAD Models

Download NXP Semiconductors MIMXRT1052DVL6A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of NXP Semiconductors MIMXRT1052DVL6A provided by its distributors.

Microprocessor, i.MX RT1050 Series, 32bit, 96KB, 600MHz, 1.25V to 1.3V, MAPBGA-196
MIMXRT1052 Series 3.3 V 600 MHz ARM® Cortex®-M7 Microprocessor IC - BGA-196
I.Mx Rt1050 Crossover Processor With Arm ½ Cortex ½-M7 Core Rohs Compliant: Yes
Microprocessor ARM Cortex M7 600MHz 196-Pin LFBGA Tray
RISC Microprocessor, 32-Bit, 600MHz, CMOS, PBGA196
IC MCU 32BIT EXT MEM 196MAPBGA
MPU, 600MHZ, 1.25-1.3V, MAPBGA-196; Product Range: i.MX Family i.MX RT1050 Series Microprocessors; MPU Core Size: 32bit; Program Memory Size: 96KB; No. of Pins: 196Pins; MPU Case Style: MAPBGA; Supply Voltage Min: 1.25V; Suppl

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIMXRT1052DVL6A.