NXP Semiconductors MIMXRT1052DVJ6B

i.MX RT1050: 3.3 V 600 MHz 1 Core 32-Bit Crossover Processor - MAPBGA-196
$ 6.85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MIMXRT1052DVJ6B.

IHS

Datasheet115 pages8 years ago

NXP Semiconductors

LCSC

Inventory History

3 month trend:
-3.09%

CAD Models

Download NXP Semiconductors MIMXRT1052DVJ6B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) Code5A992.C
Harmonized Tariff Schedule (HTS) Code8542.31.00.30
Introduction Date2018-09-12
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of NXP Semiconductors MIMXRT1052DVJ6B provided by its distributors.

i.MX RT1050: 3.3 V 600 MHz 1 Core 32-Bit Crossover Processor - MAPBGA-196
Microprocessor, i.MX Family i.MX RT1050 Series, 32bit, 96 KB, 600 MHz, 925mV to 1.3V, MAPBGA-196
MAPBGA-196 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
RISC Microprocessor, 32-Bit, 600MHz, CMOS, PBGA196
Microprocessors (MPU); MIMXRT1052DVJ6B; NXP SEMICONDUCTORS
SOC ARM Cortex M7 40nm 196-Pin LFBGA Tray
i.MXRT1050 MPU,Arm Cortex-M7 core,600Mhz,Commercial Grade for general purpose-with LCD/CSI/PXP,CANx2
NXP Semiconductors SCT
IC MCU 32BIT EXT MEM 196MAPBGA
Mpu, 32Bit, 600Mhz, Mapbga-196; Product Range:I.mx Family I.mx Rt1050 Series Microprocessors; Mpu Core Size:32Bit; Program Memory Size:96Kb; No. Of Pins:196Pins; Mpu Case Style:Mapbga; Supply Voltage Min:925Mv; Supply Voltage Rohs Compliant: Yes |NXP Semiconductors MIMXRT1052DVJ6B

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP