NXP Semiconductors MIMXRT1015DAF5A

Microprocessor, 1 Cores, 32-bit, ARM Cortex-M7, 500 MHz, LQFP, 100 Pins
$ 3.909
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MIMXRT1015DAF5A.

IHS

Datasheet72 pages7 years ago
Datasheet72 pages7 years ago

NXP Semiconductors

NXP Semiconductors SCT

Inventory History

3 month trend:
+0.00%

CAD Models

Download NXP Semiconductors MIMXRT1015DAF5A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) Code5A992.C
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2019-01-15
Lifecycle StatusNRND (Last Updated: 2 weeks ago)

Descriptions

Descriptions of NXP Semiconductors MIMXRT1015DAF5A provided by its distributors.

Microprocessor, 1 Cores, 32-bit, ARM Cortex-M7, 500 MHz, LQFP, 100 Pins
RISC Microprocessor, 32-Bit, 500MHz, CMOS, PQFP100
Mpu, 32Bit, 500Mhz, 0 To 95Deg C; Product Range:I.mx Rt1015 Series Microprocessors; Mpu Core Size:32Bit; Program Memory Size:-; No. Of Pins:100Pins; Mpu Case Style:Lqfp; Supply Voltage Min:925Mv; Supply Voltage Max:1.3V; Operating Rohs Compliant: Yes |NXP Semiconductors MIMXRT1015DAF5A

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP