| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | MIMX9111CVXXJAA | 260 | 1 | |||||||||
| Avnet | MIMX9111CVXXJAA | 0 | 1300 | 15h | ||||||||
| Arrow Electronics | MIMX9111CVXXJAA | 0 | 1300 | |||||||||
| Microchip USA | MIMX9111CVXXJAA | 312 | 50 | Tray | 9h | |||||||
| Tactical IC USA | MIMX9111CVXXJAA | Contact | 8h |
Download datasheets and manufacturer documentation for NXP Semiconductors MIMX9111CVXXJAA.
Download NXP Semiconductors MIMX9111CVXXJAA symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of NXP Semiconductors MIMX9111CVXXJAA provided by its distributors.
NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names: