NXP Semiconductors MIMX8QP5AVUFFAB

Mpu, 32Bit, 1.6Ghz, -40 To 125Deg C Rohs Compliant: Yes |NXP Semiconductors MIMX8QP5AVUFFAB
$ 111.15
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MIMX8QP5AVUFFAB.

IHS

Datasheet147 pages4 years ago

NXP Semiconductors SCT

Inventory History

3 month trend:
-14.29%

Supply Chain

Export Control Classification Number (ECCN) Code5A992.C
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2019-10-31
Lifecycle StatusNRND (Last Updated: 1 month ago)

Descriptions

Descriptions of NXP Semiconductors MIMX8QP5AVUFFAB provided by its distributors.

Mpu, 32Bit, 1.6Ghz, -40 To 125Deg C Rohs Compliant: Yes |NXP Semiconductors MIMX8QP5AVUFFAB
SOC i.MX 8QuadPlus ARM Cortex A53/ARM Cortex A72/ARM Cortex M4F 28nm Automotive AEC-Q100 1313-Pin BGA Tray
Microprocessor, 7 Cores, 32-bit, 64-bit, ARM Cortex-A53, ARM Cortex-A72, ARM Cortex-M4F, 1.6 GHz, FCPBGA, 1313 Pins
Multifunction Peripheral, CMOS, PBGA1313
IC MPU 266MHZ/1.2/1.6GHZ 1313BGA
微处理器, 32位, 1.6GHZ, -40 至 125度 C;

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIMX8QP5AVUFFAB.