NXP Semiconductors MIMX8QM6CVUFFAB

Mpu, 32Bit, 1.6Ghz, -40 To 125Deg C Rohs Compliant: Yes |NXP Semiconductors MIMX8QM6CVUFFAB
$ 109.425
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MIMX8QM6CVUFFAB.

IHS

Datasheet149 pages3 years ago

NXP Semiconductors

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of NXP Semiconductors MIMX8QM6CVUFFAB provided by its distributors.

Mpu, 32Bit, 1.6Ghz, -40 To 125Deg C Rohs Compliant: Yes |NXP Semiconductors MIMX8QM6CVUFFAB
SOC i.MX 8QuadMax ARM Cortex A53/ARM Cortex A72/ARM Cortex M4F 28nm 1313-Pin BGA Tray
i.MX 8 Family – Arm® Cortex®-A53, Cortex-A72, Virtualization, Vision, 3D Graphics, 4K Video
NXP Semiconductors SCT
Microprocessor, 8 Cores, 32-bit, 64-bit, ARM Cortex-A72, ARM Cortex-A53, ARM Cortex-M4F, 1.3 GHz, FCPBGA, 1313 Pins
IC MPU I.MX8Q 264MHZ 1313FCPBGA
微处理器, 32位, 1.6GHZ, -40 至 125度 C;
EMMC,LPDDR4 8 1.6GHz 16KB,32KB,32KB,48KB CAN,I2C,I2S,PCIe,UART,USB 64bit ARM Cortex A72,ARM Cortex A53,ARM Cortex M4F,i.MX 8QuadMax

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP