NXP Semiconductors MIMX8QM6AVUFFAB

Microprocessor, 8 Cores, 32-bit, 64-bit, ARM Cortex-A53, ARM Cortex-A72, ARM Cortex-M4F, 1.6 GHz, FCPBGA, 1313 Pins
$ 126.04
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MIMX8QM6AVUFFAB.

IHS

Datasheet148 pages4 years ago

NXP Semiconductors

NXP Semiconductors SCT

Inventory History

3 month trend:
-1.16%

CAD Models

Download NXP Semiconductors MIMX8QM6AVUFFAB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) Code5A992.C
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2019-10-31
Lifecycle StatusNRND (Last Updated: 3 weeks ago)

Descriptions

Descriptions of NXP Semiconductors MIMX8QM6AVUFFAB provided by its distributors.

Microprocessor, 8 Cores, 32-bit, 64-bit, ARM Cortex-A53, ARM Cortex-A72, ARM Cortex-M4F, 1.6 GHz, FCPBGA, 1313 Pins
I.mx 8Qm 29X29/ Tray Rohs Compliant: Yes |NXP Semiconductors MIMX8QM6AVUFFAB
i.MX 8M Series 4 kB RAM 1.6 GHz 8QuadMax Automotive Application Processor
SOC i.MX 8QuadMax ARM Cortex A53/ARM Cortex A72/ARM Cortex M4F 28nm Automotive AEC-Q100 1313-Pin BGA Tray
IC MPU 266MHZ/1.2/1.6GHZ 1313BGA
Multifunction Peripheral, CMOS, PBGA1313
微处理器, 32位, 1.6GHZ, -40 至 125度 C;

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIMX8QM6AVUFFAB.