NXP Semiconductors MIMX8MM6DVTLZAA

Microprocessor, 4 Cores, 32-bit, ARM Cortex-A53, 1.8 GHz, FCBGA, 486 Pins
$ 20.65
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MIMX8MM6DVTLZAA.

TME

Datasheet96 pages9 years ago

LCSC

Upverter

Future Electronics

Inventory History

3 month trend:
-30.86%

CAD Models

Download NXP Semiconductors MIMX8MM6DVTLZAA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, South Korea
Export Control Classification Number (ECCN) Code5A992.C
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2019-02-21
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of NXP Semiconductors MIMX8MM6DVTLZAA provided by its distributors.

Microprocessor, 4 Cores, 32-bit, ARM Cortex-A53, 1.8 GHz, FCBGA, 486 Pins
i.MX 8M Mini Series 16 kB Cache Memory 2 GHz SMT Embedded Processor - LFBGA-485
NXP - MIMX8MM6DVTLZAA - Microprocessor, i.MX 8 Family i.MX 8M Mini Quad Series, 32bit, 1.8GHz, 950mV to 1.05V, FCBGA-486
MPU, 32BIT, 1.8GHZ, 0 TO 95DEG C; Product Range: i.MX 8 Family i.MX 8M Mini Quad Series Microprocessors; MPU Core Size: 32bit; Program Memory Size: -; No. of Pins: 486Pins; MPU Case Style: FCBGA; Supply Voltage Min: 950mV; Sup

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP