NXP Semiconductors MIMX8MM5DVTLZAA

MPU i.MX8MM RISC 32-Bit 1.8GHz 486-Pin FCBGA Tray
$ 20.59
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MIMX8MM5DVTLZAA.

IHS

Datasheet96 pages9 years ago

Future Electronics

LCSC

Inventory History

3 month trend:
-69.87%

CAD Models

Download NXP Semiconductors MIMX8MM5DVTLZAA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, South Korea
Export Control Classification Number (ECCN) Code5A992.C
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2019-02-21
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of NXP Semiconductors MIMX8MM5DVTLZAA provided by its distributors.

MPU i.MX8MM RISC 32-Bit 1.8GHz 486-Pin FCBGA Tray
i.MX 8M Mini Series 64-bit Data Bus 2 GHz SMT Embedded Processor - LFBGA-485
Mpu, 32Bit, 1.8Ghz, 0 To 95Deg C; Product Range:I.mx 8 Family I.mx 8M Mini Quadlite Series Microprocessors; Mpu Core Size:32Bit; Program Memory Size:-; No. Of Pins:486Pins; Mpu Case Style:Fcbga; Supply Voltage Min:950Mv; Supply Rohs Compliant: Yes |NXP Semiconductors MIMX8MM5DVTLZAA

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIMX8MM5DVTLZAA..