NXP Semiconductors MFRC63003HNE

MFRC630 Series 5.5V 13.56 MHz High-Performance MIFARE and NTAG Frontend-HVQFN-32
$ 3.72
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MFRC63003HNE.

NXP Semiconductors

Datasheet146 pages5 years ago

Newark

LCSC

Future Electronics

Inventory History

3 month trend:
-21.88%

CAD Models

Download NXP Semiconductors MFRC63003HNE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2018-05-23
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of NXP Semiconductors MFRC63003HNE provided by its distributors.

MFRC630 Series 5.5V 13.56 MHz High-Performance MIFARE and NTAG Frontend-HVQFN-32
RFID, Read, Write, 13.56MHz, 8KB Memory, 2.5V to 5.5V Supply, HVQFN-32
NFC/RFID Read/Write 13.56MHz 8KByte 32-Pin HVQFN EP Tray
NFC Reader 4KB 17mA 2.5V to 5.5V 32-Pin HVQFN Tray
Avnet Japan
2.5V Read/Write 5.5V HVQFN(EP),QFN 1mm
MIFARE®/NTAG frontend, HVQFN32, RoHS
NXP Semiconductors SCT
IC RFID TRANSP 13.56MHZ 32HVQFN
CLRC663 - HIGH-PERFORMANCE MULTI-PROTOCOL NFC FRONTEND
HVQFN-32-EP(5x5) RF Chips ROHS
RFID Transponders MIFARE /NTAG frontend
Rfid, Read/Write, 13.56Mhz, Hvqfn-32; Frequency Min:-; Frequency Max:13.56Mhz; Rfid Ic Type:Read, Write; Programmable Memory:8Kb; Output Power:1.3W; Rf Ic Case Style:Hvqfn; No. Of Pins:32Pins; Supply Voltage Min:2.5V; Supply Voltage Rohs Compliant: Yes |NXP Semiconductors MFRC63003HNE

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP