NXP Semiconductors MFRC53101T/0FE,112

Highly Integrated Reader IC, SPI, 32 Pins, SOIC, ISO/IEC 14443 Type A/B, MIFARE
$ 6.004
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MFRC53101T/0FE,112.

Upverter

Technical Drawing6 pages10 years ago

IHS

Newark

Farnell

Future Electronics

Inventory History

3 month trend:
-100%

CAD Models

Download NXP Semiconductors MFRC53101T/0FE,112 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2010-01-26
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2024-06-30
LTD Date2025-06-30

Related Parts

NXP SemiconductorsSLRC40001T/OFE,112
SLRC400 Series Parallel - I2C Interface ICODE Reader - SOIC-32
NXP SemiconductorsCLRC63201T/0FE,112
CLRC632 Series Multiple Protocol Contactless Reader IC (MIFARE/I-CODE1) -SOIC-32
NXP SemiconductorsTEF6606T/V5,518
TEF6606 Family 8.5 V AM / FM Low-IF Analog Car Radio Tuner - SOIC-32
NXP SemiconductorsTEF6616T/V1,518
Low If Alignment Free Analog Car Radio Tuner Ics/ Reel Rohs Compliant: Yes |NXP Semiconductors TEF6616T/V1,518
NXP SemiconductorsTEF6616T/V1,512
Low If Alignment Free Analog Car Radio Tuner Ics/ Tube Rohs Compliant: Yes |NXP Semiconductors TEF6616T/V1,512
NXP SemiconductorsTDA8024AT/C1,112
Standard Smart Card Interface/Tube Rohs Compliant: Yes |NXP Semiconductors TDA8024AT/C1,112

Descriptions

Descriptions of NXP Semiconductors MFRC53101T/0FE,112 provided by its distributors.

Highly Integrated Reader IC, SPI, 32 Pins, SOIC, ISO/IEC 14443 Type A/B, MIFARE
MFRC531 Series 5 V 13.56 MHz Read Surface Mount RFID - SOIC-32
Standard ISO/IEC 14443 A/B Reader Solution 32-Pin SO Bulk
Avnet Japan
RFID Reader 13.56MHz 32-PIN SOIC T/R
NFC/RFID Read/Write 13.56MHz 32-Pin SO Bulk
IC ASK 5V SPI 3.3V SO-32 20.7mm*7.6mm*2.45mm
SPECIALTY TELECOM CIRCUIT PDSO32
Rfid Reader, 13.56Mhz, Soic-32; Frequency Min:-; Frequency Max:13.56Mhz; Rfid Ic Type:Reader; Programmable Memory:-; Output Power:-; Rf Ic Case Style:Soic; No. Of Pins:32Pins; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Current Rohs Compliant: Yes |Nxp MFRC53101T/0FE,112

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • "MFRC53101T/0FE,112"
  • MFRC53101T 0FE,112
  • MFRC53101T-0FE-112
  • MFRC53101T/0FE 112
  • MFRC53101T/0FE,112..
  • MFRC53101T/0FE112
  • MFRC53101T0FE 112
  • MFRC53101T0FE,112
  • MFRC53101T0FE-112
  • MFRC53101T0FE112