NXP Semiconductors MCZ33784EFR2

Sensor interface, DSI2, Dual, 10 bit ADC, 5V Vreg, SOIC16, Reel
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MCZ33784EFR2.

CAD Models

Download NXP Semiconductors MCZ33784EFR2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2009-11-06
Lifecycle StatusObsolete (Last Updated: 2 days ago)

Descriptions

Descriptions of NXP Semiconductors MCZ33784EFR2 provided by its distributors.

Sensor interface, DSI2, Dual, 10 bit ADC, 5V Vreg, SOIC16, Reel
Sensor Interface 16-Pin SOIC N T/R
SENSOR INTERFACE, 125DEG C, NSOIC-16;
IC SENSOR DBUS DSI 2.02 16-SOIC
Analog Circuit, 1 Func, PDSO16
Sensor Interface, -40 To 125 Deg C; Ic Interface Type:Sensor Interface; Interface Applications:Communication Transceiver; Supply Voltage Min:6V; Supply Voltage Max:30V; Interface Case Style:Nsoic; No. Of Pins:16Pins; Product Range:- Rohs Compliant: Yes |NXP Semiconductors MCZ33784EFR2

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP