NXP Semiconductors MCXW716CMFTAT

ARM MCU, MCX W Series, ARM Cortex-M33, 96 MHz, 1 MB, 48 Pins
$ 5.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MCXW716CMFTAT.

Future Electronics

Datasheet2 pages2 years ago

Inventory History

3 month trend:
+546%

CAD Models

Download NXP Semiconductors MCXW716CMFTAT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.30
Introduction Date2024-09-18
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of NXP Semiconductors MCXW716CMFTAT provided by its distributors.

ARM MCU, MCX W Series, ARM Cortex-M33, 96 MHz, 1 MB, 48 Pins
MCX W Series Series 1 MB Flash 128 KB RAM 96 MHz Wireless MCU - HVQFN-48
BT+ZigBee Chip 2360MHz to 2483.5MHz 48-Pin HVQFN EP Tray
ARM MCU, 1MB, 96MHZ, HVQFN-48;
Arm Mcu, 1Mb, 96Mhz, Hvqfn-48; Product Range:Mcx W71X Family Mcx W Series Microcontrollers; Device Core:Arm Cortex-M33; Data Bus Width:-; Operating Frequency Max:96Mhz; Program Memory Size:1Mb; No. Of Pins:48Pins; No. Of I/O S:- Rohs Compliant: Yes |NXP Semiconductors MCXW716CMFTAT

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP