NXP Semiconductors MCXN546VDFT

ARM MCU, MCX N54x Series Microcontrollers, ARM Cortex-M33F, 32 bit, 50 MHz, 1 MB, 184 Pins
$ 7.998
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MCXN546VDFT.

LCSC

Datasheet139 pages2 years ago

Inventory History

3 month trend:
+98.86%

CAD Models

Download NXP Semiconductors MCXN546VDFT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) Code5A992.C
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2024-01-24
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of NXP Semiconductors MCXN546VDFT provided by its distributors.

ARM MCU, MCX N54x Series Microcontrollers, ARM Cortex-M33F, 32 bit, 50 MHz, 1 MB, 184 Pins
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M33 CPU, 150MHz, CMOS, PBGA184
MCU 32-bit ARM Cortex M33 RISC 1MB Flash 1.8V/2.5V/3.3V 184-Pin VFBGA Tray
MCXN54 Series 1 MB Flash 352 kB RAM 150 MHz 32-Bit Microcontroller - VFBGA-184
MCU, 32BIT, 50MHZ, VFBGA-184; Product Range:MCX N Series; Device Core:ARM Cortex-M33F; Data Bus Width:32 bit; Operating Frequency Max:50MHz; Program Memory Size:1MB; No. of Pins:184Pins; IC Case / Package:VFBGA; No. of I/O s:124I/O sRoHS Compliant: Yes

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP