NXP Semiconductors MCXA142VFT

MCU 32-bit ARM Cortex M33 RISC 64KB Flash 1.8V/2.5V/3.3V 48-Pin HVQFN EP Tray
$ 1.283
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MCXA142VFT.

Future Electronics

Datasheet2 pages2 years ago

Inventory History

3 month trend:
Restocked

CAD Models

Download NXP Semiconductors MCXA142VFT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2024-01-25
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of NXP Semiconductors MCXA142VFT provided by its distributors.

MCU 32-bit ARM Cortex M33 RISC 64KB Flash 1.8V/2.5V/3.3V 48-Pin HVQFN EP Tray
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M33 CPU, 48MHz, CMOS, PQCC48
ARM MCU, MCX A Series, ARM Cortex-M33, 32 bit, 48 MHz, 64 KB, 48 Pins
MCXA142 Series 64 kB Flash 16 kB RAM 48 MHz 32-Bit Microcontroller - HVQFN-48
MCU, 32BIT, 48MHZ, HVQFN-48; Product Range:MCX A Series; Device Core:ARM Cortex-M33; Data Bus Width:32 bit; Operating Frequency Max:48MHz; Program Memory Size:64KB; No. of Pins:48Pins; IC Case / Package:HVQFN; No. of I/O s:41I/O s RoHS Compliant: Yes

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP