NXP Semiconductors MCIMX93-QSB

I.MX 93 Application Processor and SOC Evaluation Kit 2GB RAM 16GB eMMC/QSPI NOR Flash
$ 311.467
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MCIMX93-QSB.

Future Electronics

Datasheet33 pages2 years ago

Inventory History

3 month trend:
+57.87%

Descriptions

Descriptions of NXP Semiconductors MCIMX93-QSB provided by its distributors.

I.MX 93 Application Processor and SOC Evaluation Kit 2GB RAM 16GB eMMC/QSPI NOR Flash
Evaluation Board, i.MX93, ARM Cortex-A55, ARM Cortex-M33
i.MX 93 Quick Start Evaluation Kit.
Eval Board, Arm, Cortex-A55/M33, -999; Silicon Manufacturer:Nxp; No. Of Bits:-; Silicon Family Name:I.mx93; Core Architecture:Arm; Core Sub-Architecture:Cortex-A55, Cortex-M33; Silicon Core Number:I.mx93; Product Range:- Rohs Compliant: Yes |NXP Semiconductors MCIMX93-QSB

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCIMX93QSB