NXP Semiconductors MCIMX8QXP-CPU

Development Board, MCIMX8, 32bit, ARM Cortex-A35+, Cortex-M4F, LVDS-HDMI Adapter Card, QSG
$ 1,206.35

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MCIMX8QXP-CPU.

Future Electronics

Datasheet144 pages0 years ago
Datasheet138 pages0 years ago

Inventory History

3 month trend:
-72.00%

Descriptions

Descriptions of NXP Semiconductors MCIMX8QXP-CPU provided by its distributors.

Development Board, MCIMX8, 32bit, ARM Cortex-A35+, Cortex-M4F, LVDS-HDMI Adapter Card, QSG
i.MX 8QuadXPlus Application Processors and SOC Development Kit 266MHz CPU 3GB RAM 64MB/32GB eMMC/SPI Flash Android/FreeRTOS/Linux Automotive
DEV BOARD, ARM CORTEX-A35+/M4F, 32BIT; Silicon Manufacturer: NXP; No. of Bits: 32bit; Silicon Family Name: i.MX 8X; Core Architecture: ARM; Core Sub-Architecture: Cortex-A35, Cortex-M4F; Silicon Core Number: -; Kit Contents: De
Family Name = i.MX / Product Type = Evaluation Kit / Program Memory GB = 3 / Memory Size MB = 64 / Memory Type = Flash / Memory Type = LPDDR4 / Interfaces = SPI / Interfaces = JTAG / Interfaces = DSI / Interfaces = SD-Card / Interfaces = Ethernet / Interfaces = USB / Interfaces = PCIe / Interfaces = UART / Interfaces = I²C / Interfaces = I²S / Interfaces = CSI / Interfaces = Audio / Supply Voltage Max. V = 12

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCIMX8QXPCPU