NXP Semiconductors MCIMX7S5EVM08SC

MPU i.MX 7 Solo RISC 32-Bit 800MHz 1.2V/1.35V/1.5V 541-Pin MAPBGA Tray
$ 25.949
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MCIMX7S5EVM08SC.

NXP Semiconductors

Datasheet152 pages13 years ago

IHS

element14 APAC

Augswan

CAD Models

Download NXP Semiconductors MCIMX7S5EVM08SC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) Code5A992.C
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2016-05-12
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of NXP Semiconductors MCIMX7S5EVM08SC provided by its distributors.

MPU i.MX 7 Solo RISC 32-Bit 800MHz 1.2V/1.35V/1.5V 541-Pin MAPBGA Tray
i.MX 7Solo:1x Cortex A7, 1x USB 2.0 OTG with PHY, 2x SDIO/MMC, CAN, Ethernet, Security
SOC i.MX 7Solo ARM Cortex A7/ARM Cortex M4 541-Pin MAP-BGA Tray
IC MPU I.MX7S 800MHZ 541MAPBGA
NO EPDC, 1 ETH, CAN, 1 OTG 1 HSI
Mpu, 32Bit, 800Mhz, Bga-541; Product Range:I.mx Family I.mx 7Solo Series Microprocessors; Mpu Core Size:32Bit; Program Memory Size:32Kb; No. Of Pins:541Pins; Mpu Case Style:Bga; Supply Voltage Min:950Mv; Supply Voltage Max:1.155V; Rohs Compliant: Yes |NXP Semiconductors MCIMX7S5EVM08SC

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP