NXP Semiconductors MCIMX7S5EVK08SC

MPU i.MX 7 Solo RISC 32-Bit 800MHz 1.2V/1.35V/1.5V 488-Pin MAPBGA Tray
$ 15.895
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MCIMX7S5EVK08SC.

NXP Semiconductors

Datasheet152 pages13 years ago

Farnell

Augswan

Future Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) Code5A992
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2016-05-12
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of NXP Semiconductors MCIMX7S5EVK08SC provided by its distributors.

MPU i.MX 7 Solo RISC 32-Bit 800MHz 1.2V/1.35V/1.5V 488-Pin MAPBGA Tray
i.MX7S Series 3.3 V 800 MHz Surface Mount Dual Core Processor - BGA-488 12x12 mm
I.mx 7Solo:1X Cortex A7, 1X Usb 2.0 Otg With Phy, 2X Sdio/Mmc, Can, Ethernet, Security Rohs Compliant: Yes |NXP Semiconductors MCIMX7S5EVK08SC
SOC i.MX 7Solo ARM Cortex A7/ARM Cortex M4 488-Pin MAP-BGA Tray
Processors - Application Specialized BL Microcontrollers
NO EPDC, 1 ETH, CAN, 1 OTG 1 HSI
LTC6957 - LOW PHASE NOISE, DUAL

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP