NXP Semiconductors MCIMX7D7DVK10SD

MPU i.MX7D RISC 32-Bit 1GHz 1.8V/3.3V 488-Pin TFBGA Tray
$ 23.55
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MCIMX7D7DVK10SD.

IHS

Datasheet161 pages2 years ago

NXP Semiconductors SCT

Inventory History

3 month trend:
+38.52%

CAD Models

Download NXP Semiconductors MCIMX7D7DVK10SD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) Code5A992.C
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2017-07-25
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of NXP Semiconductors MCIMX7D7DVK10SD provided by its distributors.

MPU i.MX7D RISC 32-Bit 1GHz 1.8V/3.3V 488-Pin TFBGA Tray
Mpu, 32Bit, 1Ghz, Tfbga-488 Rohs Compliant: Yes |NXP Semiconductors MCIMX7D7DVK10SD
SOC i.MX 7Dual ARM Cortex A7/ARM Cortex M4 488-Pin TFBGA Tray
i.MX 7Dual: 2x Cortex A7, 2x USB 2.0 OTG & PHY, PCIe, 2xSDIO/MMC, EPDC, CAN, 2x Ethernet, Security
NXP Semiconductors SCT
MPU, 32BIT, 1GHZ, TFBGA-488; Product Range: i.MX Family i.MX 7 Series Microprocessors; MPU Core Size: 32bit; Program Memory Size: -; No. of Pins: 488Pins; MPU Case Style: TFBGA; Supply Voltage Min: -; Supply Voltage Max: 1V; Op

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP