NXP Semiconductors MCIMX6Y7DVM09AB

MPU I.MX 6ULL RISC 32-Bit 900MHz 1.2V/1.35V/1.5V/1.8V/2.5V/2.8V/3.3V 289-Pin MAPBGA Tray
$ 9.825
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MCIMX6Y7DVM09AB.

element14 APAC

Datasheet139 pages8 years ago

LCSC

Inventory History

3 month trend:
+60.75%

CAD Models

Download NXP Semiconductors MCIMX6Y7DVM09AB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of NXP Semiconductors MCIMX6Y7DVM09AB provided by its distributors.

MPU I.MX 6ULL RISC 32-Bit 900MHz 1.2V/1.35V/1.5V/1.8V/2.5V/2.8V/3.3V 289-Pin MAPBGA Tray
Microprocessors - MPU i.MX 32-bit MPU, ARM Cortex-A7 core, 900MHz, 289BGA
SOC i.MX 6ULL ARM Cortex A7 40nm 289-Pin MAP-BGA Tray
ARM Cortex-A7 IC i.MX6 1 32 900MHz 289-MAPBGA14x14
MPU, 32 BIT, 900MHZ, MAPBGA-289;
Mpu, 32 Bit, 900 Mhz, Mapbga-289; Product Range:I.mx Family I.mx 6 Series Microprocessors; No. Of Cpu Cores:1Cores; Program Memory Size:-; Ic Case/Package:Mapbga; No. Of Pins:289Pins; Supply Voltage Min:1.375V; No. Of I/O S:- Rohs Compliant: Yes |NXP Semiconductors MCIMX6Y7DVM09AB

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCIMX6Y7DVM09AB.