NXP Semiconductors MCIMX6Y2CVM08ABR

MPU i.MX 6ULL RISC 32-Bit 792MHz 1.325V to 1.5V 289-Pin MAPBGA Tray
$ 10.74
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MCIMX6Y2CVM08ABR.

IHS

Datasheet139 pages8 years ago

Newark

Inventory History

3 month trend:
Restocked

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.30
Introduction Date2017-11-21
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of NXP Semiconductors MCIMX6Y2CVM08ABR provided by its distributors.

MPU i.MX 6ULL RISC 32-Bit 792MHz 1.325V to 1.5V 289-Pin MAPBGA Tray
Processors - Application Specialized i.MX 32-bit MPU, ARM Cortex-A7 core, 800MHz
SOC i.MX 6ULL ARM Cortex A7 289-Pin MAP-BGA T/R
I.MX 32-BIT MPU, ARM CORTEX-A7 C
Microprocessor, 792Mhz, Mapbga-289; Product Range:I.mx Family I.mx 6Ull Series Microprocessors; No. Of Cpu Cores:1Cores; Program Memory Size:-; Ic Case/Package:Mapbga; No. Of Pins:289Pins; Supply Voltage Min:1.325V; No. Of I/O S:- Rohs Compliant: Yes |NXP Semiconductors MCIMX6Y2CVM08ABR

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP