NXP Semiconductors MCIMX6Y2CVM08AB

Arm-aseries 800MHZ MAPBGA-289(14X14) Microcontrollers (mcu/mpu/soc) Rohs
$ 9.047
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MCIMX6Y2CVM08AB.

Inventory History

3 month trend:
+82.59%

CAD Models

Download NXP Semiconductors MCIMX6Y2CVM08AB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) Code5A992.C
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2017-11-21
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of NXP Semiconductors MCIMX6Y2CVM08AB provided by its distributors.

ARM-ASeries 800MHz MAPBGA-289(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
Microprocessor, 1 Core, 32-bit, ARM Cortex-A7, 792 MHz, MAPBGA, 289 Pins
Processors - Application Specialized MCIMX6Y2CVM08AB/LFBGA289///TRAY MULTIPLE DP BAKEAB
I.mx 32-Bit Mpu, Arm Cortex-A7 Core, 800Mhz, 289Bga Rohs Compliant: Yes
128KB ARM-ASeries 800MHz MAPBGA Microcontroller Units (MCUs/MPUs/SOCs) ROHS
i.MX6D Series 3.3 V 792 MHz ARM Cortex-A7 Application Processor - LFBGA-289
32-bit MCU Microcontrollers MAPBGA289_14X14MM 792MHz 128KB ARM® Cortex®-A7
MPU, 32BIT, 792MHZ, MAPBGA-289; Product Range: i.MX Family i.MX 6ULL Series Microprocessors; MPU Core Size: 32bit; Program Memory Size: 128KB; No. of Pins: 289Pins; MPU Case Style: MAPBGA; Supply Voltage Min: 1.325V; Supply Vo

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCIMX6Y2CVM08AB.