NXP Semiconductors MCIMX6Y2CVM05ABR

i.MX 32-bit MPU, ARM Cortex-A7 core, 528MHz, 289BGA
$ 9.072
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MCIMX6Y2CVM05ABR.

Newark

Datasheet139 pages8 years ago

Farnell

Inventory History

3 month trend:
-68.39%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of NXP Semiconductors MCIMX6Y2CVM05ABR provided by its distributors.

i.MX 32-bit MPU, ARM Cortex-A7 core, 528MHz, 289BGA
NXP Semiconductors SCT
SOC i.MX 6ULL ARM Cortex A7 40nm 289-Pin LFBGA T/R
IC MPU I.MX6Y 528MHZ 289MAPBGA
PROCESSORS - APPLICATION SPECIALIZED;
Microprocessor, 528Mhz, Mapbga-289; Product Range:I.mx Family I.mx 6Ull Series Microprocessors; No. Of Cpu Cores:1Cores; Program Memory Size:-; Ic Case/Package:Mapbga; No. Of Pins:289Pins; Supply Voltage Min:1.275V; No. Of I/O S:- Rohs Compliant: Yes |NXP Semiconductors MCIMX6Y2CVM05ABR

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP