NXP Semiconductors MCIMX6Y2CVM05AB

Microprocessor, i.MX Family i.MX 6ULL Series, 32bit, 528MHz, 1.257V to 1.5V, MAPBGA-289
$ 8.729
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MCIMX6Y2CVM05AB.

LCSC

Datasheet139 pages10 years ago

IHS

Inventory History

3 month trend:
-50.44%

CAD Models

Download NXP Semiconductors MCIMX6Y2CVM05AB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of NXP Semiconductors MCIMX6Y2CVM05AB provided by its distributors.

Microprocessor, i.MX Family i.MX 6ULL Series, 32bit, 528MHz, 1.257V to 1.5V, MAPBGA-289
i.MX6: 3.3 V 528 MHz 32-Bit ARM® Cortex®-A7 Microprocessor IC - MAPBGA-298
32-bit MCU Microcontrollers MAPBGA289_14X14MM 528MHz 128KB ARM® Cortex®-A7
MPU i.MX6ULL 32-Bit 528MHz 1.8/2.8/3.3V 289-Pin MAPBGA
i.MX 6ULL Single-Core Processor with Arm Cortex-A7 Core General Purpose - Full Feature 528MHz -40 to 105°C 289-Ball MAPBGA Tray
Mpu, 32Bit, 528Mhz, -40 To 105Deg C; Product Range:I.mx Family I.mx 6Ull Series Microprocessors; Mpu Core Size:32Bit; Program Memory Size:-; No. Of Pins:289Pins; Mpu Case Style:Mapbga; Supply Voltage Min:1.257V; Supply Voltage Rohs Compliant: Yes |NXP Semiconductors MCIMX6Y2CVM05AB

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP