NXP Semiconductors MCIMX6X4AVM08AC

MPU i.MX6SoloX RISC 32-Bit 800MHz 1.8V/2.5V/2.8V/3.3V 529-Pin MAPBGA Tray
$ 35.038
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MCIMX6X4AVM08AC.

NXP Semiconductors

Datasheet205 pages10 years ago

IHS

Augswan

Inventory History

3 month trend:
+9.91%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of NXP Semiconductors MCIMX6X4AVM08AC provided by its distributors.

MPU i.MX6SoloX RISC 32-Bit 800MHz 1.8V/2.5V/2.8V/3.3V 529-Pin MAPBGA Tray
I.mx 6 Series 32-Bit Mpu, Arm Cortex-A9 Core, 800Mhz, Arm Cortex-M4 Core, 166Mhz, Bga 400/ Tray Rohs Compliant: Yes |NXP Semiconductors MCIMX6X4AVM08AC
SOC i.MX 6SoloX ARM Cortex A9/ARM Cortex M4 40nm Automotive 529-Pin MAP-BGA Tray
MPU, 32BIT, 800MHZ, -40 TO 125DEG C; Product Range: i.MX Family i.MX 6SoloX Series Microprocessors; MPU Core Size: 32bit; Program Memory Size: -; No. of Pins: 529Pins; MPU Case Style: MAPBGA; Supply Voltage Min: 1.075V; Supply

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP