NXP Semiconductors MCIMX6X2AVN08AB

i.MX 6 series 32-bit MPU, ARM Cortex-A9 core, 8MHz, ARM Cortex-M4 core, 166MHz, BGA 400
$ 29.69
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MCIMX6X2AVN08AB.

IHS

Datasheet208 pages10 years ago
Datasheet218 pages11 years ago

Freescale Semiconductor

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download NXP Semiconductors MCIMX6X2AVN08AB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) Code5A992
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2015-02-23
Lifecycle StatusNRND (Last Updated: 2 weeks ago)

Related Parts

NXP SemiconductorsMCIMX6X1CVO08AB
i.MX 6 series 32-bit MPU, ARM Cortex-A9 core, 800MHz, ARM Cortex-M4 core, 166MHz, BGA 400
NXP SemiconductorsMCIMX6X2CVN08AB
i.MX 6 series 32-bit MPU, ARM Cortex-A9 core, 800MHz, ARM Cortex-M4 core, 166MHz, BGA 400
NXP SemiconductorsMCIMX6X3CVO08AB
i.MX 6 series 32-bit MPU, ARM Cortex-A9 core, 800MHz, ARM Cortex-M4 core, 166MHz, BGA 400

Descriptions

Descriptions of NXP Semiconductors MCIMX6X2AVN08AB provided by its distributors.

i.MX 6 series 32-bit MPU, ARM Cortex-A9 core, 8MHz, ARM Cortex-M4 core, 166MHz, BGA 400
Microprocessor, ARM Cortex-A9, i.MX 6SoloX Series, 800 MHz, 1.15 V to 1.3 V, MAPBGA-400
SOC i.MX 6SoloX ARM Cortex A9/ARM Cortex M4 40nm Automotive 400-Pin PBGA Tray
NXP MCIMX6X2AVN08AB MPU, 32BIT, CORTEX-A9/M4, 800MHZ, MAPBGA
MPU, 32BIT, CORTEX-A9/M4, 800MHZ, MAPBGA; Product Range: i.MX Family i.MX 6SoloX Series Microprocessors; MPU Core Size: 32bit; Program Memory Size: -; No. of Pins: 400Pins; MPU Case Style: MAPBGA; Supply Voltage Min: 1.15V; Su

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP