NXP Semiconductors MCIMX6V2CVM08AB

Microprocessor, i.MX 6SLL Series, 32bit, 96KB, 800MHz, 1.15V to 1.26V, BGA-400
$ 11.375
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MCIMX6V2CVM08AB.

IHS

Datasheet89 pages9 years ago

NXP Semiconductors

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download NXP Semiconductors MCIMX6V2CVM08AB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) Code5A992.C
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2017-11-24
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of NXP Semiconductors MCIMX6V2CVM08AB provided by its distributors.

Microprocessor, i.MX 6SLL Series, 32bit, 96KB, 800MHz, 1.15V to 1.26V, BGA-400
i.MX6SLL Series 3.3 V 800 MHz 32-Bit SMT Applications Processor - MAPBGA-400
i.MX 6 series 32-bit MPU, ARM Cortex-A9 core, 800MHz, MAPBGA 400
NXP Semiconductors SCT
SOC i.MX ARM Cortex A9 40nm 400-Pin LFBGA Tray
I.MX6 32BIT MPU 800MHZ 400MAPBGA
IC MPU I.MX6SLL 800MHZ 400MAPBGA
Mpu, 800Mhz, 1.15-1.26V, Lbga-400; Product Range:I.mx Family I.mx 6Sll Series Microprocessors; Mpu Core Size:32Bit; Program Memory Size:96Kb; No. Of Pins:400Pins; Mpu Case Style:Bga; Supply Voltage Min:1.15V; Supply Voltage Rohs Compliant: Yes |NXP Semiconductors MCIMX6V2CVM08AB

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP