NXP Semiconductors MCIMX6S7CVM08AD

Microprocessor, i.MX Family i.MX 6Solo Series, 32bit, 800MHz, 1.275V to 1.5V, MAPBGA-624
$ 32.98
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MCIMX6S7CVM08AD.

IHS

Datasheet161 pages8 years ago
Datasheet169 pages8 years ago

Future Electronics

Inventory History

3 month trend:
-3.17%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of NXP Semiconductors MCIMX6S7CVM08AD provided by its distributors.

Microprocessor, i.MX Family i.MX 6Solo Series, 32bit, 800MHz, 1.275V to 1.5V, MAPBGA-624
I.mx 6 Series 32-Bit Mpu, Arm Cortex-A9 Core, 800Mhz, Mapbga 624 Rohs Compliant: Yes
SOC i.MX 6Solo ARM Cortex A9 40nm 624-Pin LFBGA Tray
IC MPU I.MX6S 800MHZ 624MAPBGA
MPU, 32BIT, 800MHZ, -40 TO 105DEG C
MPU, 32BIT, 800MHZ, -40 TO 105DEG C; Product Range: i.MX Family i.MX 6Solo Series Microprocessors; MPU Core Size: 32bit; Program Memory Size: -; No. of Pins: 624Pins; MPU Case Style: MAPBGA; Supply Voltage Min: 1.275V; Supply

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCIMX6S7CVM08AD.