NXP Semiconductors MCIMX6Q7CVT08AE

MPU i.MX6Q RISC 32-Bit 800MHz 1.8V/2.5V/2.8V/3.3V 624-Pin FCPBGA Tray
$ 76.467
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MCIMX6Q7CVT08AE.

Future Electronics

Datasheet162 pages10 years ago
Datasheet2 pages9 years ago

NXP Semiconductors

Farnell

SHENGYU ELECTRONICS

Inventory History

3 month trend:
Restocked

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) Code5A992.C
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2017-09-12
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Descriptions

Descriptions of NXP Semiconductors MCIMX6Q7CVT08AE provided by its distributors.

MPU i.MX6Q RISC 32-Bit 800MHz 1.8V/2.5V/2.8V/3.3V 624-Pin FCPBGA Tray
Processors - Application Specialized i.MX 6 series 32-bit MPU, Quad ARM Cortex-A
SOC i.MX 6Quad ARMCortex A9 40nm 624-Pin FCBGA Tray
Mpu, 32Bit, 800Mhz, -40 To 105Deg C; Product Range:I.mx Family I.mx 6Quad Series Microprocessors; Mpu Core Size:32Bit; Program Memory Size:-; No. Of Pins:624Pins; Mpu Case Style:Fcbga; Supply Voltage Min:1.05V; Supply Voltage Rohs Compliant: Yes |NXP Semiconductors MCIMX6Q7CVT08AE

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCIMX6Q7CVT08AE.