NXP Semiconductors MCIMX6Q-SDB

NXP MCIMX6Q-SDB Evaluation board, i.MX 6Quad ARM CorteX-A9, HDMI, SATA, Ethernet, USB, JTAG
$ 564.037

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MCIMX6Q-SDB.

Future Electronics

Datasheet3 pages10 years ago
Datasheet12 pages10 years ago
Datasheet4 pages13 years ago

Newark

element14 APAC

Inventory History

3 month trend:
+33.33%

Related Parts

Tqfp 32 Bit Mcu, 512Kb Flash, 128Kb Ram, 80 Mhz, 100 Pin, Usb, Enet, 2 Can Rohs Compliant: Yes
Lead Free ROHS3Compliant SMD/SMT GULL WING Microcontroller -40C~85C TA 37mA 80MHz 1.05mm
32 Bit Microcontroller, Graphics Interface, PIC32 Family PIC32MX Series Microcontrollers, PIC32

Descriptions

Descriptions of NXP Semiconductors MCIMX6Q-SDB provided by its distributors.

NXP MCIMX6Q-SDB Evaluation board, i.MX 6Quad ARM CorteX-A9, HDMI, SATA, Ethernet, USB, JTAG
EVAL, I.MX 6, SABRE, 6QUAD BOARD; Silicon Manufacturer:Freescale; Core Architecture:ARM; Core Sub-Architecture:Cortex-A9; Silicon Core Number:MCIMX6Q; Silicon Family Name:i.MX6; Kit Contents:Evaluation Board for Smart Devices i.MX 6Quad & i.MX 6DualLite Families, Power Supply, User Guide; Features:i.MX 6Quad ARM Cortex-A9, HDMI, SATA, Ethernet, USB, JTAG; SVHC:No SVHC (20-Jun-2013)
Family Name = i.MX / Product Type = Development Board / Program Memory GB = 1 / Memory Size GB = 8 / Memory Type = Flash / Memory Type = DDR3 / Interfaces = Ethernet / Interfaces = SD-Card / Interfaces = Micro USB / Interfaces = SATA / Interfaces = DSI / Interfaces = HDMI / Interfaces = CSI / Interfaces = I²C / Interfaces = SSI / Interfaces = SPI / Wireless Connectivity = Bluetooth / Wireless Connectivity = Wi-Fi / Supply Voltage Max. V = 5

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP