NXP Semiconductors MCIMX6G3CVM05AB

Microprocessor, i.MX Family i.MX 6 Series, 32bit, 500MHz, 1.275V to 1.5V, LFBGA-289
$ 13.43
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MCIMX6G3CVM05AB.

NXP Semiconductors

Datasheet132 pages9 years ago

IHS

Augswan

Inventory History

3 month trend:
+349%

CAD Models

Download NXP Semiconductors MCIMX6G3CVM05AB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) Code5A992.C
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2017-05-31
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of NXP Semiconductors MCIMX6G3CVM05AB provided by its distributors.

Microprocessor, i.MX Family i.MX 6 Series, 32bit, 500MHz, 1.275V to 1.5V, LFBGA-289
I.MX 6ULTRALITE APPLICATIONS PROCESSOR Multifunction Peripheral, CMOS, PBGA289
I.mx 32-Bit Mpu, Arm Cortex-A7 Core, 500Mhz, 289Bga Rohs Compliant: Yes |NXP Semiconductors MCIMX6G3CVM05AB
ARM-ASeries 528MHz SOT-1534-2 Microcontrollers (MCU/MPU/SOC) ROHS
SOC i.MX 6UltraLite ARMCortex A7 40nm 289-Pin MAP-BGA Tray
IC MPU I.MX6UL 528MHZ 289MAPBGA
ROHS3Compliant USB 2.0 + PHY (2) BALL LPDDR2DDR3DDR3L IC Microprocessor -40C~105C TJ 14mm 1.15V 528MHz
MPU, 32BIT, 500MHZ, LFBGA-289; Product Range: i.MX Family i.MX 6 Series Microprocessors; MPU Core Size: 32bit; Program Memory Size: -; No. of Pins: 289Pins; MPU Case Style: LFBGA; Supply Voltage Min: 1.275V; Supply Voltage Max

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP