NXP Semiconductors MCIMX6G2CVK05AB

Microprocessor SOC i.MX 6UltraLite ARM Cortex A7 32-Bit 500MHz 272-Pin LFBGA
$ 13.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MCIMX6G2CVK05AB.

NXP Semiconductors

Datasheet132 pages9 years ago

IHS

Inventory History

3 month trend:
-8.04%

CAD Models

Download NXP Semiconductors MCIMX6G2CVK05AB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of NXP Semiconductors MCIMX6G2CVK05AB provided by its distributors.

Microprocessor SOC i.MX 6UltraLite ARM Cortex A7 32-Bit 500MHz 272-Pin LFBGA
MPU i.MX 6UltraLite Arm Cortex-A7 LFBGA272
i.MX6UL Series 3.3 V 528 MHz UltraLite High Performance Applications Processor
IC MPU I.MX6UL 528MHZ 272MAPBGA
Mpu, 32Bit, 528Mhz, -40 To 105Deg C; Product Range:I.mx Family I.mx 6Ultralite Series Microprocessors; Mpu Core Size:32Bit; Program Memory Size:-; No. Of Pins:272Pins; Mpu Case Style:Mapbga; Supply Voltage Min:925Mv; Supply Voltage Rohs Compliant: Yes |NXP Semiconductors MCIMX6G2CVK05AB

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP