NXP Semiconductors MCIMX233DJM4B

SOC Microprocessor 169-Pin MAP-BGA Tray
$ 6.478
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MCIMX233DJM4B.

IHS

Datasheet1,612 pages16 years ago

Newark

Factory Futures

SHENGYU ELECTRONICS

element14

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) Code5A002
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

NXP SemiconductorsMCIMX233CJM4C
ARM926EJ-S Microprocessor IC i.MX23 1 Core, 32-Bit 454MHz 169-MAPBGA (11x11)
NXP SemiconductorsMCIMX233CJM4B
ARM926EJ-S Microprocessor IC i.MX23 1 Core, 32-Bit 454MHz 169-MAPBGA (11x11)
NXP SemiconductorsMCF5270VM100J
MPU ColdFire V2 MCF52xx Processor RISC 32-Bit 100MHz 196-Pin MAP-BGA Tray
NXP SemiconductorsMC68VZ328CVP
FLX68000 Microprocessor IC M683xx 1 Core, 32-Bit 33MHz 144-MAPBGA (13x13)

Descriptions

Descriptions of NXP Semiconductors MCIMX233DJM4B provided by its distributors.

SOC Microprocessor 169-Pin MAP-BGA Tray
USB 2.0 + PHY (1) 454MHz ROM 1 1V 2.1V 454MHz 16KB 2V,2.5V,2.7V,3V,3.3V I2C,I2S,MMC,SAI,SD,SDIO,SPI,SSI,SSP,UART 32bit ARM926EJ-S BGA 11mm*11mm*1.4mm
IC, 32BIT MPU, 454MHZ, BGA-169; Series:i.MX23; Core Size:32bit; Program Memory Size:32KB; Supply Voltage Min:1.62V; Supply Voltage Max:2.1V; Digital IC Case Style:MAPBGA; No. of Pins:169; CPU Speed:454MHz; Embedded Interface Type:I2C, SPI, UART; Operating Temperature Min:-10°C; Operating Temperature Max:70°C; MSL:MSL 1 - Unlimited; SVHC:No SVHC (19-Dec-2012)

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCIMX233DJM4B.