NXP Semiconductors MCF52212CAE50

Coldfire V2 MCF5221x Microcontroller IC 32-Bit 50MHz 64KB (64K x 8) FLASH 64-LQFP (10x10)
$ 8.039
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MCF52212CAE50.

IHS

Datasheet56 pages0 years ago

NXP Semiconductors SCT

_legacy Avnet

Farnell

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download NXP Semiconductors MCF52212CAE50 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Malaysia
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2007-04-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2023-06-01
LTD Date2023-12-15

Related Parts

NXP SemiconductorsMCF52213CAE50
Coldfire V2 MCF5221x Microcontroller IC 32-Bit 50MHz 128KB (128K x 8) FLASH 64-LQFP (10x10)
NXP SemiconductorsMCF51QE64CLH
Coldfire V1 MCF51QE Microcontroller IC 32-Bit 50MHz 64KB (64K x 8) FLASH 64-LQFP (10x10)
NXP SemiconductorsMCF51JM64EVLH
MCU 32-bit MCF51JM ColdFire RISC 64KB Flash 3.3V/5V 64-Pin LQFP Tray

Descriptions

Descriptions of NXP Semiconductors MCF52212CAE50 provided by its distributors.

Coldfire V2 MCF5221x Microcontroller IC 32-Bit 50MHz 64KB (64K x 8) FLASH 64-LQFP (10x10)
MCU 32-bit MCF5221x ColdFire RISC 64KB Flash 3.3V Automotive 64-Pin LQFP Tray
MCF522XX 32-bit MCU, ColdFire V2 core, 64KB Flash, 50MHz, QFP 64
RISC Microcontroller, 32-Bit, FLASH, COLDFIRE CPU, 50MHz, CMOS, PQFP64
3V~3.6V 50MHz 8KB FLASH 64KB DMA,LVD,POR,PWM,WDT 56 1 3V 3.6V 50MHz I2C,SPI,UART,USART,USB OTG A/D 8x12b 32bit Coldfire V2 LQFP 10mm*10mm*1.4mm
32-Bit Microcontroller IC; Controller Family/Series:ColdFire/68K; Memory Size, Flash:64KB; Memory Size, RAM:8KB; No. of I/O Pins:43; No. of ADC Inputs:8; No. of Timers:4; Clock Speed:25MHz; Interface:I2C, SPI, UART, USB ;RoHS Compliant: Yes
IC, 32BIT, 64K FLASH, 8K SRAM, SMD; Controller Family/Series:ColdFire; Core Size:32bit; No. of I/O's:43; Program Memory Size:64 KB; RAM Memory Size:8KB; CPU Speed:50MHz; Oscillator Type:External, Internal; No. of Timers:7; Peripherals:ADC, DMA, PWM, RTC; No. of PWM Channels:8; Digital IC Case Style:LQFP; Supply Voltage Range:3V to 3.6V; Operating Temperature Range:-40°C to +85°C; No. of Pins:64; SVHC:No SVHC (20-Jun-2011); Base Number:ColdFire/68K; Clock Frequency:25MHz; Flash Memory Size:64KB; Interface:I2C, JTAG, SPI, UART, USB; Interface:I2C, SPI, UART, USB; Interface Type:I2C, SPI, UART, USB; Memory Size:16; Memory Type:SRAM; No. of ADC Inputs:8; No. of Bits:32; No. of I/O's:43; Number of bits In Timer:8; Number of bits in ADC:12; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:LQFP; Packaging Type:Peel Pack; Peripherals:ADC, DMA, RTC, PIT; Program Memory Size:64KB; Supply Voltage Max:3.6V; Supply Voltage Min:3V; Termination Type:SMD

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP