NXP Semiconductors MCF51JM64VLD

Coldfire V1 MCF51JM Microcontroller IC 32-Bit 50MHz 64KB (64K x 8) FLASH 44-LQFP (10x10)
$ 8.848
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MCF51JM64VLD.

IHS

Datasheet49 pages18 years ago

SHENGYU ELECTRONICS

Future Electronics

Factory Futures

Freescale Semiconductor

Inventory History

3 month trend:
+19.29%

CAD Models

Download NXP Semiconductors MCF51JM64VLD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2008-02-06
Lifecycle StatusNRND (Last Updated: 2 weeks ago)

Related Parts

NXP SemiconductorsMCF51JM128VLD
Coldfire V1 MCF51JM Microcontroller IC 32-Bit 50MHz 128KB (128K x 8) FLASH 44-LQFP (10x10)
NXP SemiconductorsMCF51JM32VLD
MCU 32-bit MCF51JM ColdFire RISC 32KB Flash 3.3V/5V 44-Pin LQFP Tray
NXP SemiconductorsMCF51JM32EVLD
MCU 32-Bit MCF51JM ColdFire RISC 32KB Flash 3.3V/5V 44-Pin LQFP Tray

Descriptions

Descriptions of NXP Semiconductors MCF51JM64VLD provided by its distributors.

Coldfire V1 MCF51JM Microcontroller IC 32-Bit 50MHz 64KB (64K x 8) FLASH 44-LQFP (10x10)
MCU 32-Bit MCF51JM ColdFire RISC 64KB Flash 3.3V/5V 44-Pin LQFP Tray
RISC Microcontroller, 32-Bit, FLASH, COLDFIRE CPU, 50.33MHz, CMOS, PQFP44
MCU, COLDFIRE V1, 50.33MHZ, LQFP-44; Controller Family/Series:ColdFire V1; Core Size:32bit; No. of I/O's:33; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; Digital IC Case Style:LQFP; No. of Pins:44; Program Memory Size:64KB; RAM Memory Size:16KB; CPU Speed:50.33MHz; Peripherals:ACMP, ADC, PWM, RTC, Timer; Embedded Interface Type:SCI, SPI, USB; Operating Temperature Min:-40°C; Operating Temperature Max:105°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (20-Jun-2013)

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCF51JM64VLD.